Charger IC Nickel Metal Hydride 10-TDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2710G+

DigiKey Part Number
DS2710G+-ND
Manufacturer
Manufacturer Product Number
DS2710G+
Description
IC BATT CHG NIMH 1CELL 10TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Nickel Metal Hydride 10-TDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
DS2710G+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Nickel Metal Hydride
Number of Cells
1
Current - Charging
-
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-TDFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,350
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM26.04000RM26.04
10RM20.02700RM200.27
75RM17.16840RM1,287.63
150RM16.50333RM2,475.50
300RM15.95583RM4,786.75
525RM15.58530RM8,182.28
1,050RM15.20022RM15,960.23
2,550RM14.80505RM37,752.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM26.04000
Unit Price with VAT:RM28.64400