


DS2731E+ | |
|---|---|
DigiKey Part Number | DS2731E+-ND |
Manufacturer | |
Manufacturer Product Number | DS2731E+ |
Description | IC BAT PWR MGT LI-ION 1C 28TSSOP |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | DS2731E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Power Management | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |

