
DS2781E+ | |
|---|---|
DigiKey Part Number | DS2781E+-ND |
Manufacturer | |
Manufacturer Product Number | DS2781E+ |
Description | IC BATT MON LI-ION 1-2CEL 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS2781E+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Fault Protection | - | |
Interface | 1-Wire | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.54000 | RM51.54 |
| 10 | RM40.55400 | RM405.54 |
| 98 | RM34.84010 | RM3,414.33 |
| 196 | RM33.71434 | RM6,608.01 |
| 294 | RM33.15054 | RM9,746.26 |
| 588 | RM32.32388 | RM19,006.44 |
| 1,078 | RM31.72157 | RM34,195.85 |
| Unit Price without VAT: | RM51.54000 |
|---|---|
| Unit Price with VAT: | RM56.69400 |

