
DS28E07+T | |
|---|---|
DigiKey Part Number | 175-DS28E07+TTR-ND - Tape & Reel (TR) 175-DS28E07+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DS28E07+T |
Description | IC EEPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E07+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.53000 | RM7.53 |
| 10 | RM7.04900 | RM70.49 |
| 25 | RM6.84760 | RM171.19 |
| 50 | RM6.69560 | RM334.78 |
| 100 | RM6.54280 | RM654.28 |
| 250 | RM6.34040 | RM1,585.10 |
| 500 | RM6.18800 | RM3,094.00 |
| 1,000 | RM6.03647 | RM6,036.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.70923 | RM9,418.46 |
| 4,000 | RM4.59084 | RM18,363.36 |
| 6,000 | RM4.52249 | RM27,134.94 |
| Unit Price without VAT: | RM7.53000 |
|---|---|
| Unit Price with VAT: | RM8.28300 |




