Digital Potentiometer 20k, 30k, 50k Ohm 3 Circuit 256 Taps I2C Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS3901E+

DigiKey Part Number
505-DS3901E+-ND
Manufacturer
Manufacturer Product Number
DS3901E+
Description
IC DGT POT 20/30K/50KOHM 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 20k, 30k, 50k Ohm 3 Circuit 256 Taps I2C Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DS3901E+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
3
Number of Taps
256
Resistance (Ohms)
20k, 30k, 50k
Interface
I2C
Memory Type
Non-Volatile
Voltage - Supply
2.4V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
50ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 95°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Factory Stock: 87,744
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM17.53000RM17.53
10RM13.29000RM132.90
96RM11.09188RM1,064.82
192RM10.65339RM2,045.45
288RM10.43375RM3,004.92
576RM10.11165RM5,824.31
1,056RM9.87705RM10,430.16
2,592RM9.59537RM24,871.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.53000
Unit Price with VAT:RM19.28300