
MAX34406HETG+T | |
|---|---|
DigiKey Part Number | 175-MAX34406HETG+TTR-ND - Tape & Reel (TR) 175-MAX34406HETG+TCT-ND - Cut Tape (CT) 175-MAX34406HETG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX34406HETG+T |
Description | IC CURRENT SENSE 24TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High-Side 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX34406HETG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.09000 | RM23.09 |
| 10 | RM17.67500 | RM176.75 |
| 25 | RM16.32560 | RM408.14 |
| 100 | RM14.84280 | RM1,484.28 |
| 250 | RM14.13560 | RM3,533.90 |
| 500 | RM13.70938 | RM6,854.69 |
| 1,000 | RM13.35857 | RM13,358.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.98826 | RM32,470.65 |
| Unit Price without VAT: | RM23.09000 |
|---|---|
| Unit Price with VAT: | RM25.39900 |

