Direct
Similar
Similar

ICL7107CPL | |
|---|---|
DigiKey Part Number | ICL7107CPL-ND |
Manufacturer | |
Manufacturer Product Number | ICL7107CPL |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 40DIP |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ICL7107CPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Display Driver | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |



