
ICL7107CMH+ | |
|---|---|
DigiKey Part Number | ICL7107CMH+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7107CMH+ |
Description | IC ADC 3.5DIGIT 44MQFP |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7107CMH+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |

