LED Driver 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7218CIQI+T

DigiKey Part Number
ICM7218CIQI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICM7218CIQI+T
Description
IC DRVR 7 SEGMNT 8 DIGIT 28PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ICM7218CIQI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LED
Configuration
7 Segment
Interface
Parallel
Digits or Characters
8 Digits
Current - Supply
250 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM47.49496RM23,747.48
Manufacturers Standard Package
Unit Price without VAT:RM47.49496
Unit Price with VAT:RM52.24446