
LM4050AEX3-3.3+T | |
|---|---|
DigiKey Part Number | 175-LM4050AEX3-3.3+TTR-ND - Tape & Reel (TR) 175-LM4050AEX3-3.3+TCT-ND - Cut Tape (CT) 175-LM4050AEX3-3.3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEX3-3.3+T |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEX3-3.3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 67 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.95000 | RM21.95 |
| 10 | RM16.79600 | RM167.96 |
| 25 | RM15.50480 | RM387.62 |
| 100 | RM14.08470 | RM1,408.47 |
| 250 | RM13.40768 | RM3,351.92 |
| 500 | RM12.99980 | RM6,499.90 |
| 1,000 | RM12.66395 | RM12,663.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM12.30955 | RM30,773.88 |
| Unit Price without VAT: | RM21.95000 |
|---|---|
| Unit Price with VAT: | RM24.14500 |

