
LM4050BEX3-2.5+T | |
|---|---|
DigiKey Part Number | LM4050BEX3-2.5+TTR-ND - Tape & Reel (TR) LM4050BEX3-2.5+TCT-ND - Cut Tape (CT) LM4050BEX3-2.5+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEX3-2.5+T |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEX3-2.5+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.10000 | RM17.10 |
| 10 | RM12.97000 | RM129.70 |
| 25 | RM11.93840 | RM298.46 |
| 100 | RM10.80030 | RM1,080.03 |
| 250 | RM10.25804 | RM2,564.51 |
| 500 | RM9.93116 | RM4,965.58 |
| 1,000 | RM9.66210 | RM9,662.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM9.37810 | RM23,445.25 |
| Unit Price without VAT: | RM17.10000 |
|---|---|
| Unit Price with VAT: | RM18.81000 |









