
LM75BIMMX-3+ | |
|---|---|
DigiKey Part Number | 175-LM75BIMMX-3+TR-ND - Tape & Reel (TR) 175-LM75BIMMX-3+CT-ND - Cut Tape (CT) 175-LM75BIMMX-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMMX-3+ |
Description | SENSOR DIGITAL -55C-125C 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMMX-3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 5 | RM11.05600 | RM55.28 |
| 10 | RM10.56300 | RM105.63 |
| 25 | RM9.97120 | RM249.28 |
| 50 | RM9.56720 | RM478.36 |
| 100 | RM9.19710 | RM919.71 |
| 500 | RM8.45288 | RM4,226.44 |
| 1,000 | RM8.17574 | RM8,175.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.84429 | RM19,610.72 |
| 5,000 | RM7.61749 | RM38,087.45 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |

