
LT80602AFO+T | |
|---|---|
DigiKey Part Number | 175-LT80602AFO+TTR-ND - Tape & Reel (TR) 175-LT80602AFO+TCT-ND - Cut Tape (CT) 175-LT80602AFO+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT80602AFO+T |
Description | 65V/3.5A SILENT SWITCHER BUCK CO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 17-PowerWFQFN |
Category | Voltage - Input (Max) 65V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 64.35V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 200kHz ~ 3MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 150°C |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.99000 | RM18.99 |
| 10 | RM14.42400 | RM144.24 |
| 25 | RM13.28400 | RM332.10 |
| 100 | RM12.03390 | RM1,203.39 |
| 250 | RM11.45360 | RM2,863.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM10.46962 | RM26,174.05 |
| Unit Price without VAT: | RM18.99000 |
|---|---|
| Unit Price with VAT: | RM20.88900 |


