
MAX11080IUU+T | |
|---|---|
DigiKey Part Number | MAX11080IUU+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX11080IUU+T |
Description | IC BATT MON LI-ION 1-12C 38TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11080IUU+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

