MAX110ACPE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 23
Unit Price: RM163.59000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: RM115.91000
Datasheet
14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX110ACPE

DigiKey Part Number
MAX110ACPE-ND
Manufacturer
Manufacturer Product Number
MAX110ACPE
Description
IC ADC 14BIT SIGMA-DELTA 16DIP
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX110ACPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
14
Sampling Rate (Per Second)
50
Number of Inputs
2
Input Type
Differential
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable