16 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11165ETC+

DigiKey Part Number
505-MAX11165ETC+-ND
Manufacturer
Manufacturer Product Number
MAX11165ETC+
Description
IC ADC 16BIT SAR 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX11165ETC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.3V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM64.72000RM64.72
10RM51.21100RM512.11
25RM47.83680RM1,195.92
100RM44.12800RM4,412.80
250RM42.36000RM10,590.00
624RM40.99534RM25,581.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM64.72000
Unit Price with VAT:RM71.19200