
MAX11261ENX+ | |
|---|---|
DigiKey Part Number | MAX11261ENX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11261ENX+ |
Description | IC ADC 24BIT SIGMA-DELTA 36WLP |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 36-WLP (2.84x2.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11261ENX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 16k | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-XFBGA, WLBGA | |
Supplier Device Package | 36-WLP (2.84x2.84) | |
Mounting Type | Surface Mount | |
Base Product Number |




