10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11647EUA+T

DigiKey Part Number
175-MAX11647EUA+TTR-ND - Tape & Reel (TR)
175-MAX11647EUA+TCT-ND - Cut Tape (CT)
175-MAX11647EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX11647EUA+T
Description
IC ADC 10BIT SAR 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11647EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
94.4k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,607
Factory Stock: 2,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.09000RM15.09
10RM11.38300RM113.83
25RM10.45680RM261.42
100RM9.44060RM944.06
250RM8.95608RM2,239.02
500RM8.66390RM4,331.95
1,000RM8.42356RM8,423.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM8.16975RM20,424.38
Manufacturers Standard Package
Unit Price without VAT:RM15.09000
Unit Price with VAT:RM16.59900