Touchscreen Controller, 4 Wire Resistive 12 b SPI Interface 12-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11802ETC+

DigiKey Part Number
MAX11802ETC+-ND
Manufacturer
Manufacturer Product Number
MAX11802ETC+
Description
IC SCREEN CNTRL 12BIT 12TQFN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 12-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX11802ETC+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
-
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WQFN Exposed Pad
Supplier Device Package
12-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.