16 Bit Analog to Digital Converter 1 Input 1 SAR 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11900ETP+

DigiKey Part Number
MAX11900ETP+-ND
Manufacturer
Manufacturer Product Number
MAX11900ETP+
Description
IC ADC 16BIT SAR 20TQFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX11900ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM58.94000RM58.94
10RM46.61000RM466.10
75RM40.73640RM3,055.23
150RM39.37087RM5,905.63
300RM38.24677RM11,474.03
525RM37.48621RM19,680.26
1,050RM36.69554RM38,530.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM58.94000
Unit Price with VAT:RM64.83400