Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1232CWE+T

DigiKey Part Number
175-MAX1232CWE+TTR-ND - Tape & Reel (TR)
175-MAX1232CWE+TCT-ND - Cut Tape (CT)
175-MAX1232CWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1232CWE+T
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1232CWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.37V, 4.62V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
250ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 962
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM26.04000RM26.04
10RM20.02700RM200.27
25RM18.52760RM463.19
100RM16.87660RM1,687.66
250RM16.08968RM4,022.42
500RM15.61532RM7,807.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM15.22499RM15,224.99
2,000RM14.90366RM29,807.32
Manufacturers Standard Package
Unit Price without VAT:RM26.04000
Unit Price with VAT:RM28.64400