
MAX1232CWE+T | |
|---|---|
DigiKey Part Number | 175-MAX1232CWE+TTR-ND - Tape & Reel (TR) 175-MAX1232CWE+TCT-ND - Cut Tape (CT) 175-MAX1232CWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1232CWE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1232CWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active High/Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.04000 | RM26.04 |
| 10 | RM20.02700 | RM200.27 |
| 25 | RM18.52760 | RM463.19 |
| 100 | RM16.87660 | RM1,687.66 |
| 250 | RM16.08968 | RM4,022.42 |
| 500 | RM15.61532 | RM7,807.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM15.22499 | RM15,224.99 |
| 2,000 | RM14.90366 | RM29,807.32 |
| Unit Price without VAT: | RM26.04000 |
|---|---|
| Unit Price with VAT: | RM28.64400 |

