
MAX12527EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX12527EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX12527EVKIT# |
Description | EVAL BOARD FOR MAX12527 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX12527 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel |
Manufacturer Analog Devices Inc./Maxim Integrated | Input Range ±1.024V |
Packaging Box | Power (Typ) @ Conditions 647mW @ 65MSPS |
Part Status Active | Utilized IC / Part MAX12527 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 65M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,158.83000 | RM1,158.83 |
| Unit Price without VAT: | RM1,158.83000 |
|---|---|
| Unit Price with VAT: | RM1,274.71300 |


