
MAX125CCAX+ | |
|---|---|
DigiKey Part Number | MAX125CCAX+-ND |
Manufacturer | |
Manufacturer Product Number | MAX125CCAX+ |
Description | IC DAS 14BIT 250K 36SSOP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 14 b 250k Parallel 36-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Data Acquisition System (DAS) | |
Number of Channels | 8 | |
Resolution (Bits) | 14 b | |
Sampling Rate (Per Second) | 250k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | 5V, ±5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |

