
MAX1272EUA+ | |
|---|---|
DigiKey Part Number | MAX1272EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1272EUA+ |
Description | IC ADC 12BIT SAR 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1272EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 87k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM126.67000 | RM126.67 |
| 10 | RM102.60900 | RM1,026.09 |
| 50 | RM92.98000 | RM4,649.00 |
| 100 | RM89.99790 | RM8,999.79 |
| 250 | RM86.85052 | RM21,712.63 |
| Unit Price without VAT: | RM126.67000 |
|---|---|
| Unit Price with VAT: | RM139.33700 |

