
MAX13021ASA+T | |
|---|---|
DigiKey Part Number | MAX13021ASA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX13021ASA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13021ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM20.26716 | RM50,667.90 |
| Unit Price without VAT: | RM20.26716 |
|---|---|
| Unit Price with VAT: | RM22.29388 |

