1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13088ECSA+T

DigiKey Part Number
MAX13088ECSA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13088ECSA+T
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13088ECSA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
16Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM16.37398RM40,934.95
Manufacturers Standard Package
Unit Price without VAT:RM16.37398
Unit Price with VAT:RM18.01138