40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX130CPL+

DigiKey Part Number
MAX130CPL+-ND
Manufacturer
Manufacturer Product Number
MAX130CPL+
Description
IC DRVR 7 SEG 3 1/2 DIGIT 40DIP
Customer Reference
Detailed Description
40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX130CPL+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Voltage - Supply
4.5V ~ 14V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.