
MAX13366GTE/V+W | |
|---|---|
DigiKey Part Number | 505-MAX13366GTE/V+W-ND |
Manufacturer | |
Manufacturer Product Number | MAX13366GTE/V+W |
Description | AUTOMOTIVE QUAD 2-WIRE HALL EFFE |
Customer Reference | |
Detailed Description | Sensor Axis |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | - | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |

