
MAX133CMH+D | |
|---|---|
DigiKey Part Number | 505-MAX133CMH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX133CMH+D |
Description | IC DMM CIRC 3 3/4 DIG 44-MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC 3.75 Digit 20 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX133CMH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 3 | |
Resolution (Bits) | 3.75 Digit | |
Sampling Rate (Per Second) | 20 | |
Data Interface | - | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | RM115.21344 | RM11,060.49 |
| Unit Price without VAT: | RM115.21344 |
|---|---|
| Unit Price with VAT: | RM126.73478 |

