
MAX1367ECM+ | |
|---|---|
DigiKey Part Number | MAX1367ECM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1367ECM+ |
Description | IC DRVR 7 SEG 3 1/2 DIGIT 48LQFP |
Customer Reference | |
Detailed Description | 48-LQFP (7x7) |
EDA/CAD Models | MAX1367ECM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

