
MAX139EQH+D | |
|---|---|
DigiKey Part Number | MAX139EQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX139EQH+D |
Description | IC ADC 3 1/2 DIGIT W/ REFERENCE |
Customer Reference | |
Detailed Description | ADC 3.5 Digit 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX139EQH+D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V ~ 7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |

