
MAX144BCUA+T | |
|---|---|
DigiKey Part Number | MAX144BCUA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX144BCUA+T |
Description | IC ADC 12BIT SAR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX144BCUA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 108k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM60.38551 | RM150,963.77 |
| Unit Price without VAT: | RM60.38551 |
|---|---|
| Unit Price with VAT: | RM66.42406 |

