
MAX14630EZK+T | |
|---|---|
DigiKey Part Number | 175-MAX14630EZK+TTR-ND - Tape & Reel (TR) 175-MAX14630EZK+TCT-ND - Cut Tape (CT) 175-MAX14630EZK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14630EZK+T |
Description | IC BATT CHG SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX14630EZK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.03000 | RM14.03 |
| 10 | RM10.54700 | RM105.47 |
| 25 | RM9.67960 | RM241.99 |
| 100 | RM8.72830 | RM872.83 |
| 250 | RM8.27448 | RM2,068.62 |
| 500 | RM8.00088 | RM4,000.44 |
| 1,000 | RM7.77575 | RM7,775.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.53810 | RM18,845.25 |
| 5,000 | RM7.39486 | RM36,974.30 |
| Unit Price without VAT: | RM14.03000 |
|---|---|
| Unit Price with VAT: | RM15.43300 |

