MAX1480BCPI is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,315
Unit Price: RM179.19000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 54
Unit Price: RM218.28000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 20
Unit Price: RM179.19000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 70
Unit Price: RM243.89000
Datasheet
1/1 Transceiver Half RS422, RS485 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1480BCPI

DigiKey Part Number
MAX1480BCPI-ND
Manufacturer
Manufacturer Product Number
MAX1480BCPI
Description
IC TRANSCEIVER HALF 1/1 28PDIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX1480BCPI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes