Output Driver IC Logic Input Output 12-WLP (2.14x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14838GWC+T

DigiKey Part Number
505-MAX14838GWC+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX14838GWC+T
Description
24V 100MA PIN-CONFIGURABLE INDUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Output Driver IC Logic Input Output 12-WLP (2.14x1.56)
Datasheet
 Datasheet
EDA/CAD Models
MAX14838GWC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Output Driver
Input Type
Logic
Output Type
-
Current - Supply
1.2 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (2.14x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 32,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM14.67083RM36,677.08
Manufacturers Standard Package
Unit Price without VAT:RM14.67083
Unit Price with VAT:RM16.13791