


MAX15006AASA+T | |
|---|---|
DigiKey Part Number | MAX15006AASA+TR-ND - Tape & Reel (TR) MAX15006AASA+CT-ND - Cut Tape (CT) MAX15006AASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006AASA+T |
Description | IC REG LIN 3.3V 50MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006AASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.44000 | RM15.44 |
| 10 | RM11.65800 | RM116.58 |
| 25 | RM10.71520 | RM267.88 |
| 100 | RM9.67780 | RM967.78 |
| 250 | RM9.18288 | RM2,295.72 |
| 500 | RM8.88470 | RM4,442.35 |
| 1,000 | RM8.63920 | RM8,639.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM8.38013 | RM20,950.32 |
| Unit Price without VAT: | RM15.44000 |
|---|---|
| Unit Price with VAT: | RM16.98400 |

