
MAX1489EEPD+ | |
|---|---|
DigiKey Part Number | MAX1489EEPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1489EEPD+ |
Description | IC TRANSCEIVER 0/4 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1489EEPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 1.11 V | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.23000 | RM29.23 |
| 10 | RM22.56400 | RM225.64 |
| 25 | RM20.90240 | RM522.56 |
| 100 | RM19.07510 | RM1,907.51 |
| 250 | RM18.20360 | RM4,550.90 |
| 500 | RM17.67846 | RM8,839.23 |
| 1,000 | RM17.24617 | RM17,246.17 |
| Unit Price without VAT: | RM29.23000 |
|---|---|
| Unit Price with VAT: | RM32.15300 |


