
MAX14932CASE+ | |
|---|---|
DigiKey Part Number | 505-MAX14932CASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14932CASE+ |
Description | DGTL ISOLTR 2.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2750Vrms 4 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14932CASE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 7.5ns, 7.4ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.45000 | RM33.45 |
| 10 | RM25.94500 | RM259.45 |
| 50 | RM22.94180 | RM1,147.09 |
| 100 | RM22.01200 | RM2,201.20 |
| 250 | RM21.03016 | RM5,257.54 |
| 500 | RM20.43852 | RM10,219.26 |
| 1,000 | RM19.95161 | RM19,951.61 |
| Unit Price without VAT: | RM33.45000 |
|---|---|
| Unit Price with VAT: | RM36.79500 |

