Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX15006AASA+

DigiKey Part Number
MAX15006AASA+-ND
Manufacturer
Manufacturer Product Number
MAX15006AASA+
Description
IC REG LIN 3.3V 50MA 8-SOIC-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX15006AASA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 50mA
Current - Output
Current - Quiescent (Iq)
17 µA
Current - Supply (Max)
150 µA
PSRR
66dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Factory Stock: 28,000
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM15.44000RM15.44
10RM11.65800RM116.58
25RM10.71520RM267.88
100RM9.67780RM967.78
300RM9.09863RM2,729.59
500RM8.88470RM4,442.35
1,000RM8.63920RM8,639.20
2,500RM8.38013RM20,950.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM15.44000
Unit Price with VAT:RM16.98400