
MAX4362ESD+ | |
|---|---|
DigiKey Part Number | MAX4362ESD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4362ESD+ |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half DSL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4362ESD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | DSL | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |

