
MAX15068EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX15068EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX15068EVKIT# |
Description | EVAL BOARD FOR MAX15068 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX15068 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part MAX15068 |
Manufacturer Analog Devices Inc./Maxim Integrated | Primary Attributes PCB Pads |
Packaging Box | Secondary Attributes 4.8V to 18V Supply |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Hot Swap Controller |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM594.70000 | RM594.70 |
| Unit Price without VAT: | RM594.70000 |
|---|---|
| Unit Price with VAT: | RM654.17000 |

