
MAX16011TAC+T | |
|---|---|
DigiKey Part Number | 175-MAX16011TAC+TTR-ND - Tape & Reel (TR) 175-MAX16011TAC+TCT-ND - Cut Tape (CT) 175-MAX16011TAC+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16011TAC+T |
Description | IC SUPERVISOR 2 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16011TAC+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | <1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM7.08000 | RM70.80 |
| 25 | RM6.46640 | RM161.66 |
| 100 | RM5.79140 | RM579.14 |
| 250 | RM5.46968 | RM1,367.42 |
| 500 | RM5.27566 | RM2,637.83 |
| 1,000 | RM5.11605 | RM5,116.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM4.94754 | RM12,368.85 |
| 5,000 | RM4.84599 | RM24,229.95 |
| 7,500 | RM4.79515 | RM35,963.62 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |

