Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16020LTER+

DigiKey Part Number
505-MAX16020LTER+-ND
Manufacturer
Manufacturer Product Number
MAX16020LTER+
Description
IC SUPERVISOR 1 CHANNEL 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 16-TQFN (4x4)
EDA/CAD Models
MAX16020LTER+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.64V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
145ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,650
Check Lead Time
All prices are in MYR
Tube
QuantityUnit PriceExt Price
75RM23.30627RM1,747.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM23.30627
Unit Price with VAT:RM25.63690