
MAX16062ETG+ | |
|---|---|
DigiKey Part Number | MAX16062ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16062ETG+ |
Description | IC SUPERVISOR 8 CHANNEL 24TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 8 Channel 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16062ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | 8 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms/Adjustable Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.04000 | RM71.04 |
| 10 | RM56.51900 | RM565.19 |
| 75 | RM49.60360 | RM3,720.27 |
| 150 | RM47.99580 | RM7,199.37 |
| 300 | RM46.67233 | RM14,001.70 |
| 525 | RM45.77650 | RM24,032.66 |
| Unit Price without VAT: | RM71.04000 |
|---|---|
| Unit Price with VAT: | RM78.14400 |

