Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 350mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1606EUA+T

DigiKey Part Number
175-MAX1606EUA+TTR-ND - Tape & Reel (TR)
175-MAX1606EUA+TCT-ND - Cut Tape (CT)
175-MAX1606EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1606EUA+T
Description
IC REG BOOST ADJ 350MA 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 350mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1606EUA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.60000RM23.60
10RM18.08100RM180.81
25RM16.70400RM417.60
100RM15.19190RM1,519.19
250RM14.47100RM3,617.75
500RM14.03656RM7,018.28
1,000RM13.67889RM13,678.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM13.30134RM33,253.35
Manufacturers Standard Package
Unit Price without VAT:RM23.60000
Unit Price with VAT:RM25.96000