
MAX16984RATI/V+T | |
|---|---|
DigiKey Part Number | MAX16984RATI/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16984RATI/V+T |
Description | IC REG CONV USB 1OUT 28TQFN |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16984RATI/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, USB | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |

