
MAX16135HRB+T | |
|---|---|
DigiKey Part Number | 505-MAX16135HRB+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16135HRB+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX16135HRB+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Timeout 20ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-8 |
Type Voltage Detector | Supplier Device Package SOT-23-8 |
Number of Voltages Monitored 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM19.47700 | RM48,692.50 |
| Unit Price without VAT: | RM19.47700 |
|---|---|
| Unit Price with VAT: | RM21.42470 |

