Image for MAX16710AWA+T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16710AWA+T

DigiKey Part Number
505-MAX16710AWA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX16710AWA+T
Description
IC REG BUCK ADJ 10A 25WLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 25-WFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.8V
Current - Output
Frequency - Switching
500kHz ~ 1.5MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
25-WLP (2.52x2.93)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 30,000
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM12.23010RM24,460.20
Manufacturers Standard Package
Unit Price without VAT:RM12.23010
Unit Price with VAT:RM13.45311