
MAX1675EUA+ | |
|---|---|
DigiKey Part Number | MAX1675EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1675EUA+ |
Description | IC REG BOOST ADJ 360MA 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 2V (3.3V, 5V) 1 Output 360mA (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1675EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Up to 500Hz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.11000 | RM32.11 |
| 10 | RM24.88900 | RM248.89 |
| 50 | RM21.98920 | RM1,099.46 |
| 100 | RM21.09200 | RM2,109.20 |
| 250 | RM20.14460 | RM5,036.15 |
| 500 | RM19.57360 | RM9,786.80 |
| 1,000 | RM19.10356 | RM19,103.56 |
| Unit Price without VAT: | RM32.11000 |
|---|---|
| Unit Price with VAT: | RM35.32100 |

